
32235 | |
|---|---|
DigiKey Part Number | 32235KT-ND |
Manufacturer | |
Manufacturer Product Number | 32235 |
Description | BIT SET PHILLIPS 2 PC |
Customer Reference | |
Detailed Description | Phillips Bit Set 2 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bit Set | |
Tip Type | Phillips | |
Includes | - | |
Features | - | |
Weight | 0.1 lb (45.36 g) |

