
32378 | |
|---|---|
DigiKey Part Number | 1742-1104-ND |
Manufacturer | |
Manufacturer Product Number | 32378 |
Description | SCREWDRIVER SET COMBINATION 2 PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Screwdriver Set 2 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Combination | |
Includes | - | |
Features | Black Tip, Soft Grip | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.48000 | $53.48 |
| 5 | $49.56600 | $247.83 |
| 10 | $47.97000 | $479.70 |
| 25 | $45.94000 | $1,148.50 |
| Unit Price without GST: | $53.48000 |
|---|---|
| Unit Price with GST: | $61.50200 |

