32412
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32412

DigiKey Part Number
32412-ND
Manufacturer
Manufacturer Product Number
32412
Description
BIT DBL END PHIL SLOT #2, 3/16"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2, 3/16" Phillips, Slotted Bit, Double Ended Drive
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Double Ended
Tip Type
Phillips, Slotted
Tip Size
#2, 3/16"
Drive Size
-
Length - Overall
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$13.55000$13.55
5$12.54800$62.74
10$12.14500$121.45
25$11.63120$290.78
Manufacturers Standard Package
Unit Price without GST:$13.55000
Unit Price with GST:$15.58250