
32451GLW | |
|---|---|
DigiKey Part Number | 32451GLW-ND |
Manufacturer | |
Manufacturer Product Number | 32451GLW |
Description | NUT SCREWDR SET ASSORTED W/HNDL |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Slotted Nut, Screwdriver Set 1 Piece |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Nut, Screwdriver Set | |
Tip Type | Hex Socket, Phillips, Slotted | |
Includes | Handle | |
Features | 6-in-1, Color Coded, Glow-in-the-dark, Reversible Soft Grip | |
Weight | - |



