
32528 | |
|---|---|
DigiKey Part Number | 32528-ND |
Manufacturer | |
Manufacturer Product Number | 32528 |
Description | BIT DBLEND SCHRADER THREAD XTRCT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Schrader® Valve, Core Removal Bit, Double Ended Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Double Ended | |
Tip Type | Schrader® Valve, Core Removal | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.61000 | $18.61 |
| 5 | $17.24200 | $86.21 |
| 10 | $16.68500 | $166.85 |
| 25 | $15.97840 | $399.46 |
| Unit Price without GST: | $18.61000 |
|---|---|
| Unit Price with GST: | $21.40150 |

