
40213 | |
|---|---|
DigiKey Part Number | 40213-ND |
Manufacturer | |
Manufacturer Product Number | 40213 |
Description | COLD WEATHER GLOVES XTRA LARGE |
Customer Reference | |
Detailed Description | Gloves Black, Gray, Orange XLarge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Gloves | |
Color | Black, Gray, Orange | |
Size | XLarge | |
Weight | 0.29 lb (131.54 g) |

