
406 | |
|---|---|
DigiKey Part Number | 406KT-ND |
Manufacturer | |
Manufacturer Product Number | 406 |
Description | SHEARS CHROME FINISH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Chrome Finish 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Chrome Finish | |
Weight | 0.14 lb (63.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.52000 | $48.52 |
| 5 | $44.97400 | $224.87 |
| 10 | $43.52500 | $435.25 |
| 25 | $41.68440 | $1,042.11 |
| Unit Price without GST: | $48.52000 |
|---|---|
| Unit Price with GST: | $55.79800 |

