



446HC | |
|---|---|
DigiKey Part Number | 446HC-ND |
Manufacturer | |
Manufacturer Product Number | 446HC |
Description | SHEARS CHROME FINISH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Chrome Finish 1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Chrome Finish | |
Weight | 0.19 lb (86.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.28000 | $50.28 |
| Unit Price without GST: | $50.28000 |
|---|---|
| Unit Price with GST: | $57.82200 |

