


53126 | |
|---|---|
DigiKey Part Number | 53126-ND |
Manufacturer | |
Manufacturer Product Number | 53126 |
Description | HIGH-SPEED DRILL BIT - 15/32'' B |
Customer Reference | |
Detailed Description | Drill Bit Drilling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Drill Bit | |
For Use With/Related Products | Drilling | |
Weight | 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.39000 | $30.39 |
| 5 | $28.16000 | $140.80 |
| 10 | $27.25600 | $272.56 |
| Unit Price without GST: | $30.39000 |
|---|---|
| Unit Price with GST: | $34.94850 |


