630716M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

630-7/16M

DigiKey Part Number
1742-1610-ND
Manufacturer
Manufacturer Product Number
630-7/16M
Description
NUT DRIVER HEX SKT 7/16" 7.31"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7/16" Hex Socket Nut Driver 7.31" (185.7mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
7/16"
Length - Blade
3.00" (76.2mm)
Length - Overall
7.31" (185.7mm)
Features
Chrome Finish, Hollow Shaft, Magnetic, Soft Grip
Weight
0.25 lb (113.4 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$32.56000$32.56
Manufacturers Standard Package
Unit Price without GST:$32.56000
Unit Price with GST:$37.44400