1/2" Hex Socket Nut Driver 11.38" (289.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

646-1/2-INS

DigiKey Part Number
646-1/2-INS-ND
Manufacturer
Manufacturer Product Number
646-1/2-INS
Description
NUT DRIVER HEX SKT 1/2" 11.38"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/2" Hex Socket Nut Driver 11.38" (289.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
1/2"
Length - Blade
6.00" (152.4mm)
Length - Overall
11.38" (289.0mm)
Features
Color Coded, Impact Resistant, Insulated to 1000V, Soft Grip
Weight
0.35 lb (158.76 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$55.46000$55.46
5$51.40800$257.04
10$49.75200$497.52
25$47.64760$1,191.19
Manufacturers Standard Package
Unit Price without GST:$55.46000
Unit Price with GST:$63.77900