Direct

65717 | |
|---|---|
DigiKey Part Number | 65717-ND |
Manufacturer | |
Manufacturer Product Number | 65717 |
Description | SOCKET 6 POINT DEEP 13/16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish, Deep Socket 13/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 13/16" | |
Drive Size | 3/8" | |
Length | - | |
Features | Chrome Finish, Deep Socket | |
Weight | 0.337 lb (152.86 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.80000 | $23.80 |
| Unit Price without GST: | $23.80000 |
|---|---|
| Unit Price with GST: | $27.37000 |


