6823x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68236

DigiKey Part Number
68236-ND
Manufacturer
Manufacturer Product Number
68236
Description
WRENCH BOX END 3/8X7/16" 5.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 3/8" x 7/16" 5.50" (139.7mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Box End, Ratcheting
Measurement Type
SAE (Standard)
End - Size
3/8" x 7/16"
Length
5.50" (139.7mm)
Finish
Chrome Finish
End Detail
Offset
Torque
-
Features
-
Weight
0.18 lb (81.65 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$43.69000$43.69
Manufacturers Standard Package
Unit Price without GST:$43.69000
Unit Price with GST:$50.24350