
718LR | |
|---|---|
DigiKey Part Number | 718LR-ND |
Manufacturer | |
Manufacturer Product Number | 718LR |
Description | SHEARS HIGH LEVERAGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Adjustable Tension, Chrome Finish, Ergonomic, High Leverage 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Adjustable Tension, Chrome Finish, Ergonomic, High Leverage | |
Weight | 0.48 lb (217.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.57000 | $52.57 |
| 5 | $48.73000 | $243.65 |
| 10 | $47.16300 | $471.63 |
| 25 | $45.16720 | $1,129.18 |
| Unit Price without GST: | $52.57000 |
|---|---|
| Unit Price with GST: | $60.45550 |

