
BLM15 | |
|---|---|
DigiKey Part Number | BLM15-ND |
Manufacturer | |
Manufacturer Product Number | BLM15 |
Description | HEX KEY L-SHAPE 1.5MM 3.06" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 1.5mm 3.06" (77.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 1.5mm | |
Length - Overall | 3.06" (77.7mm) | |
Features | Ball End | |
Weight | 0.013 lb (5.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.81000 | $5.81 |
| 5 | $5.37800 | $26.89 |
| 10 | $5.20400 | $52.04 |
| 25 | $4.98320 | $124.58 |
| Unit Price without GST: | $5.81000 |
|---|---|
| Unit Price with GST: | $6.68150 |

