



D248-8-GLW | |
|---|---|
DigiKey Part Number | D248-8-GLW-ND |
Manufacturer | |
Manufacturer Product Number | D248-8-GLW |
Description | CUTTER SIDE ANGLED BEVEL 8.06" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled Bevel 8.06" (204.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled | |
Cut Edge | Bevel | |
Length - Overall | 8.06" (204.7mm) | |
Features | Glow in the Dark, High Leverage, Non-Slip, Soft Grips | |
Capacity | 3/4" Dia Soft Wire | |
Weight | 0.6 lb (272.16 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.72000 | $91.72 |
| 5 | $85.00600 | $425.03 |
| 10 | $82.27200 | $822.72 |
| 25 | $78.79280 | $1,969.82 |
| Unit Price without GST: | $91.72000 |
|---|---|
| Unit Price with GST: | $105.47800 |

