
DK06 | |
|---|---|
DigiKey Part Number | DK06-ND |
Manufacturer | |
Manufacturer Product Number | DK06 |
Description | KNIFE DBL EDGED POUCH SERRATED |
Customer Reference | |
Detailed Description | Knife Double Edged, Nylon Pouch, Serrated, Soft Grip 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Knife | |
Features | Double Edged, Nylon Pouch, Serrated, Soft Grip | |
Weight | 0.53 lb (240.4 g) |


