
GHTC5 | |
|---|---|
DigiKey Part Number | GHTC5-ND |
Manufacturer | |
Manufacturer Product Number | GHTC5 |
Description | SHEARS ADJUSTABLE TENSION |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Adjustable Tension, Nickel Plated 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Adjustable Tension, Nickel Plated | |
Weight | 0.16 lb (72.57 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.55000 | $26.55 |
| 5 | $24.61000 | $123.05 |
| 10 | $23.81900 | $238.19 |
| 25 | $22.83120 | $570.78 |
| Unit Price without GST: | $26.55000 |
|---|---|
| Unit Price with GST: | $30.53250 |

