0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B152K201NT

DigiKey Part Number
1763-1202-2-ND - Tape & Reel (TR)
1763-1202-1-ND - Cut Tape (CT)
1763-1202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B152K201NT
Description
CAP CER 1500PF 200V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 200V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B152K201NT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,571
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.44000$1.44
10$0.60200$6.02
50$0.45680$22.84
100$0.42240$42.24
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.34508$3,450.80
Manufacturers Standard Package
Unit Price without GST:$1.44000
Unit Price with GST:$1.65600