0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805D150J101KHT

Digi-Key Part Number
1763-1003-2-ND - Tape & Reel (TR)
1763-1003-1-ND - Cut Tape (CT)
1763-1003-6-ND - Digi-Reel®
Manufacturer
Knowles Novacap
Manufacturer Product Number
0805D150J101KHT
Supplier
Description
CAP CER 15PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 200°C
Features
High Temperature
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.054" (1.37mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.24.0020
All prices are in NZD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.18800$3,564.00
Additional Resources
AttributeDescription
Other Names
1763-1003-2
1763-1003-1
1763-1003-6
Standard Package3,000