0805J0250390FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.67950
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.67950
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.67950
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.52685
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.55250
Datasheet

Upgrade


KEMET
In Stock: 5,243
Unit Price: $1.62000
Datasheet

Upgrade


YAGEO
In Stock: 15,874
Unit Price: $0.41000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,857
Unit Price: $1.02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,155
Unit Price: $0.87000
Datasheet
39 pF ±1% 25V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0250390FCT

DigiKey Part Number
0805J0250390FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0250390FCT
Description
CAP CER 39PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 pF ±1% 25V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0250390FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.70589$2,117.67
Manufacturers Standard Package
Unit Price without GST:$0.70589
Unit Price with GST:$0.81177