
111122K00620GQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1524-2-ND - Tape & Reel (TR) 1608-1524-1-ND - Cut Tape (CT) 1608-1524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111122K00620GQTAF9LM |
Description | CAP CER 62PF 2KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111122K00620GQTAF9LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.17000 | $3.17 |
| 10 | $1.99000 | $19.90 |
| 50 | $1.70280 | $85.14 |
| 100 | $1.57490 | $157.49 |
| 500 | $1.36978 | $684.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.29154 | $1,291.54 |
| 2,000 | $1.23328 | $2,466.56 |
| 3,000 | $1.20877 | $3,626.31 |
| 5,000 | $1.17815 | $5,890.75 |
| 7,000 | $1.16024 | $8,121.68 |
| 10,000 | $1.14339 | $11,433.90 |
| Unit Price without GST: | $3.17000 |
|---|---|
| Unit Price with GST: | $3.64550 |


