2220J2500123KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.65084
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.65084
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.06446
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $29.99396
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $13.94792
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $8.47042
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $8.01654
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $53.37712
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $24.67340
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $14.91376
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $14.10650
Datasheet
2220H6300105KXTWS2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J2500123KDT

DigiKey Part Number
2220J2500123KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J2500123KDT
Description
CAP CER 0.012UF 250V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J2500123KDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.06446$2,532.23
Manufacturers Standard Package
Unit Price without GST:$5.06446
Unit Price with GST:$5.82413