
8060Y5000335MXB | |
|---|---|
DigiKey Part Number | 1608-8060Y5000335MXB-ND |
Manufacturer | |
Manufacturer Product Number | 8060Y5000335MXB |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 500V Ceramic Capacitor X7R (2R1) Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.799" L x 0.600" W (20.30mm x 15.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $98.24200 | $29,472.60 |
| Unit Price without GST: | $98.24200 |
|---|---|
| Unit Price with GST: | $112.97830 |

