17.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ETTD1782F

DigiKey Part Number
2019-RK73H2ETTD1782FTR-ND - Tape & Reel (TR)
2019-RK73H2ETTD1782FCT-ND - Cut Tape (CT)
2019-RK73H2ETTD1782FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ETTD1782F
Description
RES 17.8K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
17.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ETTD1782F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05789$289.45
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.17200$1.72
25$0.13600$3.40
50$0.11580$5.79
100$0.09970$9.97
250$0.08340$20.85
500$0.07410$37.05
Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.20000$2.00
50$0.13380$6.69
100$0.11470$11.47
500$0.08320$41.60
1,000$0.07369$73.69
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$0.34000
Unit Price with GST:$0.39100