
RK73H2ETTD3900F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD3900FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD3900FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD3900FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD3900F |
Description | RES 390 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD3900F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.17200 | $1.72 |
| 25 | $0.13600 | $3.40 |
| 50 | $0.11580 | $5.79 |
| 100 | $0.09560 | $9.56 |
| 250 | $0.08248 | $20.62 |
| 500 | $0.07410 | $37.05 |
| 1,000 | $0.06672 | $66.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05491 | $274.55 |
| 10,000 | $0.05168 | $516.80 |
| 15,000 | $0.04980 | $747.00 |
| 25,000 | $0.04474 | $1,118.50 |
| 35,000 | $0.04458 | $1,560.30 |
| 50,000 | $0.04442 | $2,221.00 |
| 60,000 | $0.04434 | $2,660.40 |
| 120,000 | $0.04400 | $5,280.00 |
| 125,000 | $0.04392 | $5,490.00 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.39100 |

