4.42 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ETTD4421F

DigiKey Part Number
2019-RK73H2ETTD4421FTR-ND - Tape & Reel (TR)
2019-RK73H2ETTD4421FCT-ND - Cut Tape (CT)
2019-RK73H2ETTD4421FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ETTD4421F
Description
RES 4.42K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.42 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ETTD4421F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,500
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.17200$1.72
25$0.13600$3.40
50$0.11580$5.79
100$0.09970$9.97
250$0.08340$20.85
500$0.07410$37.05
1,000$0.06672$66.72
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05491$274.55
10,000$0.04524$452.40
15,000$0.04500$675.00
25,000$0.04474$1,118.50
35,000$0.04458$1,560.30
50,000$0.04442$2,221.00
60,000$0.04434$2,660.40
120,000$0.04400$5,280.00
125,000$0.04392$5,490.00
Manufacturers Standard Package
Unit Price without GST:$0.34000
Unit Price with GST:$0.39100