4.12 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ETTD4R12F

DigiKey Part Number
2019-RK73H2ETTD4R12FTR-ND - Tape & Reel (TR)
2019-RK73H2ETTD4R12FCT-ND - Cut Tape (CT)
2019-RK73H2ETTD4R12FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ETTD4R12F
Description
RES 4.12 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.12 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ETTD4R12F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,665
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.18900$1.89
25$0.15080$3.77
50$0.12880$6.44
100$0.11130$11.13
250$0.09376$23.44
500$0.08358$41.79
1,000$0.07557$75.57
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06274$313.70
10,000$0.05901$590.10
15,000$0.05718$857.70
25,000$0.05521$1,380.25
35,000$0.05408$1,892.80
50,000$0.05302$2,651.00
60,000$0.05252$3,151.20
120,000$0.05087$6,104.40
125,000$0.05078$6,347.50
Manufacturers Standard Package
Unit Price without GST:$0.37000
Unit Price with GST:$0.42550