
RK73H2ETTD8R20F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD8R20FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD8R20FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD8R20FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD8R20F |
Description | RES 8.2 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD8R20F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.18900 | $1.89 |
| 25 | $0.15080 | $3.77 |
| 50 | $0.12880 | $6.44 |
| 100 | $0.11130 | $11.13 |
| 250 | $0.09376 | $23.44 |
| 500 | $0.08358 | $41.79 |
| 1,000 | $0.07557 | $75.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06274 | $313.70 |
| 10,000 | $0.05901 | $590.10 |
| 15,000 | $0.05718 | $857.70 |
| 25,000 | $0.05521 | $1,380.25 |
| 35,000 | $0.05408 | $1,892.80 |
| 50,000 | $0.05302 | $2,651.00 |
| 60,000 | $0.05264 | $3,158.40 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.42550 |

