RN731JTTD1822B10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.42089
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 455
Unit Price: $1.30000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.64408
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.29626
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.31895
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.49069
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.46732
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.18306
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.05649
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.60082
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.42059
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.84118
Datasheet
18.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1822B10

DigiKey Part Number
2019-RN731JTTD1822B10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD1822B10
Description
RES 18.2K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
18.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD1822B10 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD1822B10KOA Speer Electronics, Inc.02019-RN73R1JTTD1822B10CT-ND$0.42089Direct
RN73C1J18K2BTDFTE Connectivity Passive Product4551712-RN73C1J18K2BTDFCT-ND$1.30000Direct
RN73C1J18K2BTGTE Connectivity Passive Product0RN73C1J18K2BTG-ND$1.64408Direct
RT0603BRB0718K2LYAGEO0RT0603BRB0718K2L-ND$0.29626Direct
RG1608N-1822-B-T5Susumu0RG1608N-1822-B-T5-ND$0.31895Upgrade
Obsolete
This product is no longer manufactured. View Substitutes