RN731JTTD18R2D100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.09650
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.05057
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.04905
Datasheet

Upgrade


Panasonic Industry
In Stock: 20,463
Unit Price: $0.18000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.06469
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.04998
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03203
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03203
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.02960
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.04159
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.03678
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.11755
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.20445
Datasheet
18.2 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD18R2D100

DigiKey Part Number
2019-RN731JTTD18R2D100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD18R2D100
Description
RES 18.2 OHM 0.5% 1/16W 0603
Customer Reference
Detailed Description
18.2 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD18R2D100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD18R2D100KOA Speer Electronics, Inc.02019-RN73R1JTTD18R2D100CT-ND$0.09650Direct
AT0603DRD0718R2LYAGEO0AT0603DRD0718R2L-ND$0.05057Upgrade
AT0603DRE0718R2LYAGEO0AT0603DRE0718R2L-ND$0.04905Upgrade
ERA-3AHD18R2VPanasonic Industry20,463P18.2BMCT-ND$0.18000Upgrade
RG1608Q-18R2-D-T5Susumu0RG1608Q-18R2-D-T5-ND$0.06469Upgrade
Obsolete
This product is no longer manufactured. View Substitutes