RN731JTTD18R7F25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.09650
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.16641
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.19647
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.05057
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.29556
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $1.05148
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $1.05148
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.11647
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.09076
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.04998
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03203
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1,107
Unit Price: $0.67000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.07618
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.11049
Datasheet
18.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD18R7F25

DigiKey Part Number
2019-RN731JTTD18R7F25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD18R7F25
Description
RES 18.7 OHM 1% 1/16W 0603
Customer Reference
Detailed Description
18.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD18R7F25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD18R7F25KOA Speer Electronics, Inc.02019-RN73R1JTTD18R7F25CT-ND$0.09650Direct
AT0603BRD0718R7LYAGEO0AT0603BRD0718R7L-ND$0.16641Upgrade
AT0603CRD0718R7LYAGEO0AT0603CRD0718R7L-ND$0.19647Upgrade
AT0603DRD0718R7LYAGEO0AT0603DRD0718R7L-ND$0.05057Upgrade
CPF0603B18R7E1TE Connectivity Passive Product0CPF0603B18R7E1-ND$0.29556Upgrade
Obsolete
This product is no longer manufactured. View Substitutes