Direct
Upgrade

RN731JTTD1911B25 | |
|---|---|
DigiKey Part Number | 2019-RN731JTTD1911B25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN731JTTD1911B25 |
Description | RES 1.91K OHM 0.1% 1/16W 0603 |
Customer Reference | |
Detailed Description | 1.91 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN731JTTD1911B25 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD1911B25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD1911B25CT-ND | $0.10351 | Direct |
| TNPW06031K91BETA | Vishay Dale | 0 | TNPW06031K91BETA-ND | $0.50471 | Upgrade |



