RN731JTTD19R1F100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.09650
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.05342
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.03191
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.01579
Datasheet
19.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD19R1F100

DigiKey Part Number
2019-RN731JTTD19R1F100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD19R1F100
Description
RES 19.1 OHM 1% 1/16W 0603
Customer Reference
Detailed Description
19.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD19R1F100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD19R1F100KOA Speer Electronics, Inc.02019-RN73R1JTTD19R1F100CT-ND$0.09650Direct
CPF0603F19R1C1TE Connectivity Passive Product0CPF0603F19R1C1-ND$0.05342Upgrade
RT0603FRD0719R1LYAGEO0RT0603FRD0719R1L-ND$0.03191Upgrade
RT0603FRE0719R1LYAGEO0RT0603FRE0719R1L-ND$0.01579Upgrade
Obsolete
This product is no longer manufactured. View Substitutes