RN731JTTD2150B25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.12214
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.25605
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.09076
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.16641
Datasheet

Upgrade


Panasonic Industry
In Stock: 30,298
Unit Price: $0.18000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.41277
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.08901
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.87412
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $1.05148
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $1.05148
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.38459
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.71150
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.49069
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.45074
Datasheet
215 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD2150B25

DigiKey Part Number
2019-RN731JTTD2150B25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD2150B25
Description
RES 215 OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
215 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD2150B25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD2150B25KOA Speer Electronics, Inc.02019-RN73R1JTTD2150B25CT-ND$0.12214Direct
CPF0603B215RE1TE Connectivity Passive Product0CPF0603B215RE1-ND$0.25605Direct
RNCF0603BTE215RStackpole Electronics Inc0RNCF0603BTE215R-ND$0.09076Direct
AT0603BRD07215RLYAGEO0AT0603BRD07215RL-ND$0.16641Upgrade
ERA-3AEB2150VPanasonic Industry30,298P215DBCT-ND$0.18000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes