RN731JTTD2152F100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.09650
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.04630
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $0.02231
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.03142
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.11363
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.03191
Datasheet

Upgrade


YAGEO
In Stock: 7,626
Unit Price: $0.18000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.19720
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.10508
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.17525
Datasheet
21.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD2152F100

DigiKey Part Number
2019-RN731JTTD2152F100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD2152F100
Description
RES 21.5K OHM 1% 1/16W 0603
Customer Reference
Detailed Description
21.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD2152F100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD2152F100KOA Speer Electronics, Inc.02019-RN73R1JTTD2152F100CT-ND$0.09650Direct
CPF0603F21K5C1TE Connectivity Passive Product0CPF0603F21K5C1-ND$0.04630Upgrade
CRT0603-FZ-2152ELFBourns Inc.0CRT0603-FZ-2152ELF-ND$0.02231Upgrade
MCT06030C2152FP500Vishay0MCT06030C2152FP500-ND$0.03142Upgrade
RNCF0603FKT21K5Stackpole Electronics Inc0RNCF0603FKT21K5-ND$0.11363Upgrade
Obsolete
This product is no longer manufactured. View Substitutes