RN731JTTD2152F50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.09650
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.05342
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.02231
Datasheet

Direct


YAGEO
In Stock: 7,626
Unit Price: $0.18000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.04905
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.04766
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.03142
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.08356
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.12823
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03632
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.11363
Datasheet

Upgrade


YAGEO
In Stock: 173
Unit Price: $0.18000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.10245
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.02298
Datasheet
21.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD2152F50

DigiKey Part Number
2019-RN731JTTD2152F50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD2152F50
Description
RES 21.5K OHM 1% 1/16W 0603
Customer Reference
Detailed Description
21.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD2152F50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD2152F50KOA Speer Electronics, Inc.02019-RN73R1JTTD2152F50CT-ND$0.09650Direct
CPF0603F21K5C1TE Connectivity Passive Product0CPF0603F21K5C1-ND$0.05342Direct
CRT0603-FZ-2152ELFBourns Inc.0CRT0603-FZ-2152ELF-ND$0.02231Direct
RT0603FRE0721K5LYAGEO7,62613-RT0603FRE0721K5LCT-ND$0.18000Direct
AT0603DRE0721K5LYAGEO0AT0603DRE0721K5L-ND$0.04905Upgrade
Obsolete
This product is no longer manufactured. View Substitutes