RN731JTTD2153F100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.09650
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 8,220
Unit Price: $0.18000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.18000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.18000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.10508
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.11755
Datasheet
215 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD2153F100

DigiKey Part Number
2019-RN731JTTD2153F100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD2153F100
Description
RES 215K OHM 1% 1/16W 0603
Customer Reference
Detailed Description
215 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD2153F100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD2153F100KOA Speer Electronics, Inc.02019-RN73R1JTTD2153F100CT-ND$0.09650Direct
CPF0603F215KC1TE Connectivity Passive Product8,220A102239CT-ND$0.18000Upgrade
MCT06030C2153FP500Vishay0749-MCT06030C2153FP500CT-ND$0.18000Upgrade
RT0603FRE07215KLYAGEO013-RT0603FRE07215KLCT-ND$0.18000Upgrade
TNPW0603215KFHEAVishay Dale0TNPW0603215KFHEA-ND$0.10508Upgrade
Obsolete
This product is no longer manufactured. View Substitutes