RN731JTTD21R0B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.16714
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.09615
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.16641
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.25557
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $1.05148
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $1.05148
Datasheet

Upgrade


WEC
In Stock: 1,000
Unit Price: $0.87620
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.64408
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.11647
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.08356
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.09076
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.16744
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 276
Unit Price: $0.56000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.29626
Datasheet
21 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD21R0B50

DigiKey Part Number
2019-RN731JTTD21R0B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD21R0B50
Description
RES 21 OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
21 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD21R0B50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD21R0B50KOA Speer Electronics, Inc.02019-RN73R1JTTD21R0B50CT-ND$0.16714Direct
RT0603BRE0721RLYAGEO0RT0603BRE0721RL-ND$0.09615Direct
AT0603BRD0721RLYAGEO0AT0603BRD0721RL-ND$0.16641Upgrade
CPF0603B21RE1TE Connectivity Passive Product0CPF0603B21RE1-ND$0.25557Upgrade
PHP00603E21R0BBT1Vishay Dale Thin Film0PHP00603E21R0BBT1-ND$1.05148Upgrade
Obsolete
This product is no longer manufactured. View Substitutes