RN731JTTD2211D100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.09650
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.05057
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.04523
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.21296
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.04300
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.85871
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.12823
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.04998
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03632
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5,004
Unit Price: $0.18000
Datasheet

Upgrade


Susumu
In Stock: 7,629
Unit Price: $0.18000
Datasheet

Upgrade


YAGEO
In Stock: 10,930
Unit Price: $0.18000
Datasheet

Upgrade


YAGEO
In Stock: 1,397
Unit Price: $0.18000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.11930
Datasheet
2.21 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD2211D100

DigiKey Part Number
2019-RN731JTTD2211D100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD2211D100
Description
RES 2.21K OHM 0.5% 1/16W 0603
Customer Reference
Detailed Description
2.21 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD2211D100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD2211D100KOA Speer Electronics, Inc.02019-RN73R1JTTD2211D100CT-ND$0.09650Direct
AT0603DRD072K21LYAGEO0AT0603DRD072K21L-ND$0.05057Upgrade
MCT06030C2211DP500Vishay0MCT06030C2211DP500-ND$0.04523Upgrade
RG1608N-2211-D-T5Susumu0RG1608N-2211-D-T5-ND$0.21296Upgrade
RG1608P-2211-D-T5Susumu0RG1608P-2211-D-T5-ND$0.04300Upgrade
Obsolete
This product is no longer manufactured. View Substitutes