cms-photo-not-available

RN732ATTD4700D100

Digi-Key Part Number
2019-RN732ATTD4700D100TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN732ATTD4700D100
Supplier
Description
RES 470 OHM 0.5% 1/10W 0805
Detailed Description
470 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Resistance
470 Ohms
Tolerance
±0.5%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.08822$441.10
Additional Resources
AttributeDescription
Other Names2019-RN732ATTD4700D100TR
Standard Package5,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT0805DRD07470RLYAGEO2,225YAG5008CT-ND$0.35000Upgrade
RS2012P-471-D-T5-3Susumu41408-2009-1-ND$0.92000Upgrade
RNCF0805DTE470RStackpole Electronics Inc7,510RNCF0805DTE470RCT-ND$0.30000Upgrade
RR1220P-471-DSusumu1,989RR12P470DCT-ND$0.16000Upgrade