cms-photo-not-available

RN732ATTD4751B50

Digi-Key Part Number
2019-RN732ATTD4751B50TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN732ATTD4751B50
Supplier
Description
RES 4.75K OHM 0.1% 1/10W 0805
Detailed Description
4.75 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Resistance
4.75 kOhms
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.13816$690.80
Additional Resources
AttributeDescription
Other Names2019-RN732ATTD4751B50TR
Standard Package5,000
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERA-6AEB4751VPanasonic Electronic Components7,796P4.75KDACT-ND$0.49000Upgrade
RN73C2A4K75BTDFTE Connectivity Passive Product888A103681CT-ND$1.68000Upgrade
RNCS0805BTE4K75Stackpole Electronics Inc4,593RNCS0805BTE4K75CT-ND$0.79000Upgrade
TNPW08054K75BEEAVishay Dale5,056TNP4.75KABCT-ND$1.24000Upgrade
RT0805BRD074K75LYAGEO2,590YAG4912CT-ND$0.57000Upgrade