cms-photo-not-available

RN732ATTD4753B25

Digi-Key Part Number
2019-RN732ATTD4753B25TR-ND - Tape & Reel (TR)
2019-RN732ATTD4753B25CT-ND - Cut Tape (CT)
2019-RN732ATTD4753B25DKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN732ATTD4753B25
Supplier
Description
RES 475K OHM 0.1% 1/10W 0805
Detailed Description
475 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Resistance
475 kOhms
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1,000$0.17067$170.67
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.13816$690.80
Additional Resources
AttributeDescription
Other Names
2019-RN732ATTD4753B25TR
2019-RN732ATTD4753B25CT
2019-RN732ATTD4753B25DKR
Standard Package5,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERA-6AEB4753VPanasonic Electronic Components1,881P475KDACT-ND$0.49000Upgrade
5-2176094-8TE Connectivity Passive Product782A110800CT-ND$1.02000Direct
TNPW0805475KBEENVishay Dale746541-3797-1-ND$1.70000Upgrade