
SG73S2ETTD2401F | |
|---|---|
DigiKey Part Number | 2019-SG73S2ETTD2401FTR-ND - Tape & Reel (TR) 2019-SG73S2ETTD2401FCT-ND - Cut Tape (CT) 2019-SG73S2ETTD2401FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2ETTD2401F |
Description | RES 2.4K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2ETTD2401F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.29200 | $2.92 |
| 25 | $0.23680 | $5.92 |
| 50 | $0.20460 | $10.23 |
| 100 | $0.17970 | $17.97 |
| 250 | $0.15444 | $38.61 |
| 500 | $0.14096 | $70.48 |
| 1,000 | $0.12832 | $128.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10292 | $514.60 |
| 10,000 | $0.09235 | $923.50 |
| 15,000 | $0.09097 | $1,364.55 |
| 25,000 | $0.08953 | $2,238.25 |
| 35,000 | $0.08925 | $3,123.75 |
| 50,000 | $0.08898 | $4,449.00 |
| Unit Price without GST: | $0.54000 |
|---|---|
| Unit Price with GST: | $0.62100 |

