62 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031U620FAT2A

DigiKey Part Number
478-10243-2-ND - Tape & Reel (TR)
478-10243-1-ND - Cut Tape (CT)
478-10243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031U620FAT2A
Description
CAP CER 62PF 100V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
62 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031U620FAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98,333
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.36700$3.67
50$0.26900$13.45
100$0.23890$23.89
500$0.18816$94.08
1,000$0.17251$172.51
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14281$571.24
8,000$0.13058$1,044.64
12,000$0.12450$1,494.00
20,000$0.12388$2,477.60
28,000$0.11802$3,304.56
40,000$0.11767$4,706.80
48,000$0.11750$5,640.00
96,000$0.11638$11,172.48
100,000$0.11616$11,616.00
Manufacturers Standard Package
Unit Price without GST:$0.61000
Unit Price with GST:$0.70150