
08052U131JAT2A | |
|---|---|
DigiKey Part Number | 478-11869-2-ND - Tape & Reel (TR) 478-11869-1-ND - Cut Tape (CT) 478-11869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052U131JAT2A |
Description | CAP CER 130PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052U131JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.42800 | $4.28 |
| 50 | $0.31640 | $15.82 |
| 100 | $0.28190 | $28.19 |
| 500 | $0.22388 | $111.94 |
| 1,000 | $0.20598 | $205.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18559 | $371.18 |
| 4,000 | $0.16691 | $667.64 |
| 6,000 | $0.16335 | $980.10 |
| 10,000 | $0.15786 | $1,578.60 |
| 14,000 | $0.15733 | $2,202.62 |
| 20,000 | $0.15396 | $3,079.20 |
| 24,000 | $0.15223 | $3,653.52 |
| 48,000 | $0.14638 | $7,026.24 |
| 50,000 | $0.14607 | $7,303.50 |
| Unit Price without GST: | $0.71000 |
|---|---|
| Unit Price with GST: | $0.81650 |

