
08055A161JAT2A | |
|---|---|
DigiKey Part Number | 478-08055A161JAT2ATR-ND - Tape & Reel (TR) 478-08055A161JAT2ACT-ND - Cut Tape (CT) 478-08055A161JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A161JAT2A |
Description | CAP CER 160PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A161JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.28000 | $2.80 |
| 50 | $0.18580 | $9.29 |
| 100 | $0.15810 | $15.81 |
| 500 | $0.11156 | $55.78 |
| 1,000 | $0.09762 | $97.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08142 | $325.68 |
| 8,000 | $0.07697 | $615.76 |
| 12,000 | $0.07475 | $897.00 |
| 20,000 | $0.07433 | $1,486.60 |
| 28,000 | $0.07225 | $2,023.00 |
| 40,000 | $0.07201 | $2,880.40 |
| 48,000 | $0.07189 | $3,450.72 |
| 96,000 | $0.06968 | $6,689.28 |
| 100,000 | $0.06952 | $6,952.00 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.47150 |

