
600S620GT250XT | |
|---|---|
DigiKey Part Number | 1284-1955-2-ND - Tape & Reel (TR) 1284-1955-1-ND - Cut Tape (CT) 1284-1955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S620GT250XT |
Description | CAP CER 62PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S620GT250XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.42000 | $3.42 |
| 10 | $2.15700 | $21.57 |
| 50 | $1.85000 | $92.50 |
| 100 | $1.71210 | $171.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.50842 | $754.21 |
| 1,000 | $1.43479 | $1,434.79 |
| 1,500 | $1.39791 | $2,096.86 |
| 2,500 | $1.35530 | $3,388.25 |
| 3,500 | $1.32267 | $4,629.35 |
| 5,000 | $1.29022 | $6,451.10 |
| 6,000 | $1.26647 | $7,598.82 |
| 12,000 | $1.23852 | $14,862.24 |
| 12,500 | $1.23819 | $15,477.37 |
| Unit Price without GST: | $3.42000 |
|---|---|
| Unit Price with GST: | $3.93300 |

