
FFVE6B0147KJE | |
---|---|
DigiKey Part Number | 478-5669-ND |
Manufacturer | |
Manufacturer Product Number | FFVE6B0147KJE |
Description | CAP FILM 140UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 140 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.327" Dia (84.50mm) | |
Height - Seated (Max) | 2.559" (65.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $216.09000 | $216.09 |
16 | $184.70125 | $2,955.22 |
64 | $176.09750 | $11,270.24 |
Unit Price without GST: | $216.09000 |
---|---|
Unit Price with GST: | $248.50350 |