
KGM15AR71C681KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C681KTTR-ND - Tape & Reel (TR) 478-KGM15AR71C681KTCT-ND - Cut Tape (CT) 478-KGM15AR71C681KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C681KT |
Description | CAP CER 680PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C681KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.19700 | $1.97 |
| 50 | $0.13960 | $6.98 |
| 100 | $0.12210 | $12.21 |
| 500 | $0.09288 | $46.44 |
| 1,000 | $0.08386 | $83.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07179 | $287.16 |
| 8,000 | $0.06669 | $533.52 |
| 12,000 | $0.06414 | $769.68 |
| 20,000 | $0.06131 | $1,226.20 |
| 28,000 | $0.05965 | $1,670.20 |
| 40,000 | $0.05806 | $2,322.40 |
| 48,000 | $0.05731 | $2,750.88 |
| 96,000 | $0.05477 | $5,257.92 |
| 100,000 | $0.05464 | $5,464.00 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |

